Similar

HMC604LP3ETR | |
|---|---|
DigiKey Part Number | 1127-1479-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC604LP3ETR |
Description | IC RF AMP GPS 4.8GHZ-6GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 4.8GHz ~ 6GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 4.8GHz ~ 6GHz | |
P1dB | 14dBm | |
Gain | 15dB | |
Noise Figure | 1.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 42mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |


