Similar
Similar
Similar

HMC603MS10 | |
|---|---|
DigiKey Part Number | 1127-2906-ND |
Manufacturer | |
Manufacturer Product Number | HMC603MS10 |
Description | RF ATTENUATOR 0.5-15.5DB 10TFSOP |
Customer Reference | |
Detailed Description | RF Attenuators 0.5dB ~ 15.5dB 700 MHz ~ 3.8 GHz 50 Ohms 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Attenuation Value | 0.5dB ~ 15.5dB | |
Frequency Range | 700 MHz ~ 3.8 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Base Product Number |



