
HMC595AETR | |
|---|---|
DigiKey Part Number | 1127-1859-2-ND - Tape & Reel (TR) 1127-1859-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HMC595AETR |
Description | IC RF SWITCH SPDT 3GHZ SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC WiMax, WLAN SPDT 3 GHz 50Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | HMC595AETR Models |
Category | P1dB 39dBm |
Manufacturer Analog Devices Inc. | IIP3 63dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Impedance 50Ohm |
Part Status Active | Voltage - Supply 5V |
RF Type WiMax, WLAN | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 0Hz ~ 3GHz | Package / Case SOT-23-6 |
Isolation 18dB | Supplier Device Package SOT-23-6 |
Insertion Loss 0.5dB | Base Product Number |
Test Frequency 3GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,83000 € | 6,83 € |
| 10 | 5,28600 € | 52,86 € |
| 25 | 4,90040 € | 122,51 € |
| 100 | 4,47610 € | 447,61 € |
| 250 | 4,40820 € | 1.102,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,15194 € | 2.075,97 € |
| 1.000 | 4,05158 € | 4.051,58 € |
| 1.500 | 4,00133 € | 6.002,00 € |
| Unit Price without VAT: | 6,83000 € |
|---|---|
| Unit Price with VAT: | 8,12770 € |


