
HMC574AMS8ETR | |
|---|---|
DigiKey Part Number | 505-HMC574AMS8ETR-ND - Tape & Reel (TR) 505-HMC574AMS8ETRCT-ND - Cut Tape (CT) 505-HMC574AMS8ETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC574AMS8ETR |
Description | IC RF SWITCH SPDT 3GHZ 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC WiMax, WLAN SPDT 3 GHz 50Ohm 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | WiMax, WLAN | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 3GHz | |
Isolation | 20dB | |
Insertion Loss | 0.5dB | |
Test Frequency | 3GHz | |
P1dB | 39dBm | |
IIP3 | 63dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V ~ 8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,65000 € | 6,65 € |
| 10 | 5,14000 € | 51,40 € |
| 25 | 4,76400 € | 119,10 € |
| 100 | 4,36920 € | 436,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,03548 € | 2.017,74 € |
| 1.000 | 3,93779 € | 3.937,79 € |
| 1.500 | 3,88887 € | 5.833,30 € |
| Unit Price without VAT: | 6,65000 € |
|---|---|
| Unit Price with VAT: | 7,91350 € |




