
EV1HMC574AMS8 | |
|---|---|
DigiKey Part Number | 1127-3269-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC574AMS8 |
Description | EVAL BOARD FOR HMC574A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC574AMS8E - Switch, SPDT 0Hz ~ 3GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 0Hz ~ 3GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC574AMS8E | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,17000 € | 118,17 € |
| 10 | 117,90100 € | 1.179,01 € |
| Unit Price without VAT: | 118,17000 € |
|---|---|
| Unit Price with VAT: | 140,62230 € |


