
HMC545AETR | |
|---|---|
DigiKey Part Number | 505-HMC545AETR-ND - Tape & Reel (TR) 505-HMC545AETRCT-ND - Cut Tape (CT) 505-HMC545AETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC545AETR |
Description | IC RF SWITCH SPDT 3GHZ SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC WiMax, WLAN SPDT 3 GHz 50Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | HMC545AETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | WiMax, WLAN | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 3GHz | |
Isolation | 22dB | |
Insertion Loss | 0.4dB | |
Test Frequency | 3GHz | |
P1dB | 33dBm | |
IIP3 | 54dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 € | 3,78 € |
| 10 | 2,86900 € | 28,69 € |
| 25 | 2,64080 € | 66,02 € |
| 100 | 2,38930 € | 238,93 € |
| 250 | 2,28860 € | 572,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,19718 € | 1.098,59 € |
| 1.000 | 2,13773 € | 2.137,73 € |
| 1.500 | 2,10795 € | 3.161,93 € |
| 2.500 | 2,07496 € | 5.187,40 € |
| 3.500 | 2,05568 € | 7.194,88 € |
| Unit Price without VAT: | 3,78000 € |
|---|---|
| Unit Price with VAT: | 4,49820 € |



