HMC544E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 477
Unit Price: 2,91000 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 2.838
Unit Price: 1,70000 €
Datasheet
RF Switch IC General Purpose SPDT 50Ohm SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC544E

DigiKey Part Number
HMC544E-ND
Manufacturer
Manufacturer Product Number
HMC544E
Description
IC RF SWITCH SPDT 4GHZ SOT23-6
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 4 GHz 50Ohm SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Frequency
4GHz
Manufacturer
Analog Devices Inc.
P1dB
36dBm
Packaging
Strip
IIP3
55dBm
Part Status
Obsolete
Impedance
50Ohm
RF Type
General Purpose
Operating Temperature
-40°C ~ 85°C
Topology
Reflective
Mounting Type
Surface Mount
Circuit
SPDT
Package / Case
SOT-23-6
Frequency Range
0Hz ~ 4GHz
Supplier Device Package
SOT-23-6
Isolation
12dB
Base Product Number
Insertion Loss
0.7dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMC544AEAnalog Devices Inc.4771127-3205-ND2,91000 €Direct
MASWSS0151TR-3000MACOM Technology Solutions2.8381465-1379-1-ND1,70000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types