
MASWSS0151TR-3000 | |
|---|---|
DigiKey Part Number | 1465-1379-2-ND - Tape & Reel (TR) 1465-1379-1-ND - Cut Tape (CT) 1465-1379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASWSS0151TR-3000 |
Description | IC RF SWITCH SPDT 3GHZ SC70-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Bluetooth, WLAN SPDT 3 GHz 50Ohm SC-70-6 (SOT-363) |
Datasheet | Datasheet |
EDA/CAD Models | MASWSS0151TR-3000 Models |
Category | Insertion Loss 0.65dB |
Manufacturer MACOM Technology Solutions | Test Frequency 3GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | P1dB 31dBm |
Part Status Active | Impedance 50Ohm |
RF Type Bluetooth, WLAN | Operating Temperature -40°C ~ 85°C |
Topology Reflective | Package / Case 6-TSSOP, SC-88, SOT-363 |
Circuit SPDT | Supplier Device Package SC-70-6 (SOT-363) |
Frequency Range 0Hz ~ 3GHz | Base Product Number |
Isolation 21dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,26500 € | 12,65 € |
| 25 | 1,15240 € | 28,81 € |
| 100 | 1,02830 € | 102,83 € |
| 250 | 0,96908 € | 242,27 € |
| 500 | 0,94374 € | 471,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,86779 € | 2.603,37 € |
| 6.000 | 0,85004 € | 5.100,24 € |
| 9.000 | 0,84115 € | 7.570,35 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |


