HMC498LC4TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 58,53250 €
Datasheet
24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC498LC4TR

DigiKey Part Number
1127-3641-2-ND - Tape & Reel (TR)
1127-3641-1-ND - Cut Tape (CT)
1127-3641-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC498LC4TR
Description
IC RF AMP VSAT 17GHZ-24GHZ 24QFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF Amplifier IC VSAT 17GHz ~ 24GHz 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
17GHz ~ 24GHz
P1dB
25.5dBm
Gain
21dB
Noise Figure
4.5dB
RF Type
VSAT
Voltage - Supply
5V
Current - Supply
250mA
Test Frequency
24GHz
Mounting Type
Surface Mount
Package / Case
24-TFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,96000 €80,96 €
1071,21600 €712,16 €
2567,84600 €1.696,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10063,23150 €6.323,15 €
Manufacturers Standard Package
Unit Price without VAT:80,96000 €
Unit Price with VAT:96,34240 €