Parametric Equivalent

HMC498LC4TR-R5 | |
|---|---|
DigiKey Part Number | 505-HMC498LC4TR-R5TR-ND - Tape & Reel (TR) 505-HMC498LC4TR-R5CT-ND - Cut Tape (CT) 505-HMC498LC4TR-R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC498LC4TR-R5 |
Description | IC RF AMP VSAT 17GHZ-24GHZ 24QFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 17GHz ~ 24GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC498LC4TR-R5 Models |
Category | RF Type VSAT |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 250mA |
Part Status Active | Test Frequency 24GHz |
Frequency 17GHz ~ 24GHz | Mounting Type Surface Mount |
P1dB 25.5dBm | Package / Case 24-TFQFN Exposed Pad |
Gain 21dB | Supplier Device Package 24-QFN (4x4) |
Noise Figure 4.5dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC498LC4TR | Analog Devices Inc. | 67 | 1127-3641-1-ND | 84,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 64,01570 € | 32.007,85 € |
| Unit Price without VAT: | 64,01570 € |
|---|---|
| Unit Price with VAT: | 76,17868 € |


