Parametric Equivalent

HMC498LC4TR-R5 | |
|---|---|
DigiKey Part Number | 505-HMC498LC4TR-R5TR-ND - Tape & Reel (TR) 505-HMC498LC4TR-R5CT-ND - Cut Tape (CT) 505-HMC498LC4TR-R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC498LC4TR-R5 |
Description | IC RF AMP VSAT 17GHZ-24GHZ 24QFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 17GHz ~ 24GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC498LC4TR-R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 17GHz ~ 24GHz | |
P1dB | 25.5dBm | |
Gain | 21dB | |
Noise Figure | 4.5dB | |
RF Type | VSAT | |
Voltage - Supply | 5V | |
Current - Supply | 250mA | |
Test Frequency | 24GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 62,93388 € | 31.466,94 € |
| Unit Price without VAT: | 62,93388 € |
|---|---|
| Unit Price with VAT: | 74,89132 € |


