Direct

HMC455LP3 | |
|---|---|
DigiKey Part Number | HMC455LP3-ND |
Manufacturer | |
Manufacturer Product Number | HMC455LP3 |
Description | IC AMP GPS 1.7GHZ-2.5GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1.7GHz ~ 2.5GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Frequency | 1.7GHz ~ 2.5GHz | |
P1dB | 27.5dBm | |
Gain | 13dB | |
Noise Figure | 6dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 150mA | |
Test Frequency | 1.9GHz ~ 2.2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |


