RF Amplifier IC General Purpose 1.7GHz ~ 2.5GHz 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC455LP3E

DigiKey Part Number
1127-3112-ND
Manufacturer
Manufacturer Product Number
HMC455LP3E
Description
IC AMP GPS 1.7GHZ-2.5GHZ 16QFN
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 1.7GHz ~ 2.5GHz 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HMC455LP3E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Last Time Buy
Frequency
1.7GHz ~ 2.5GHz
P1dB
27.5dBm
Gain
13dB
Noise Figure
6dB
RF Type
General Purpose
Voltage - Supply
5V
Current - Supply
150mA
Test Frequency
1.9GHz ~ 2.2GHz
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 07.05.2026
All prices are in EUR
Strip
QuantityUnit PriceExt Price
112,68000 €12,68 €
1011,02500 €110,25 €
2510,45360 €261,34 €
Manufacturers Standard Package
Unit Price without VAT:12,68000 €
Unit Price with VAT:15,08920 €