
HMC445LP4ETR | |
|---|---|
DigiKey Part Number | HMC445LP4ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC445LP4ETR |
Description | IC MMIC MULTIPLIER X16 24QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier X-Band 9.9GHz ~ 11GHz Active Frequency Multiplier 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 9.9GHz ~ 11GHz | |
RF Type | X-Band | |
Secondary Attributes | Active Frequency Multiplier | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 73,90790 € | 36.953,95 € |
| Unit Price without VAT: | 73,90790 € |
|---|---|
| Unit Price with VAT: | 87,95040 € |


