
HMC445LP4E | |
|---|---|
DigiKey Part Number | 505-HMC445LP4E-ND |
Manufacturer | |
Manufacturer Product Number | HMC445LP4E |
Description | IC MULTIPLIER X16 ACTIVE 24-QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier X-Band 9.9GHz ~ 11GHz Active Frequency Multiplier 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC445LP4E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 9.9GHz ~ 11GHz | |
RF Type | X-Band | |
Secondary Attributes | Active Frequency Multiplier | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,64000 € | 110,64 € |
| 10 | 93,18700 € | 931,87 € |
| 25 | 88,83040 € | 2.220,76 € |
| 100 | 84,04330 € | 8.404,33 € |
| Unit Price without VAT: | 110,64000 € |
|---|---|
| Unit Price with VAT: | 131,66160 € |


