Direct

HMC444LP4TR | |
|---|---|
DigiKey Part Number | HMC444LP4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC444LP4TR |
Description | IC MMIC HBT MULTIPLIER X8 24QFN |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier Radar 9.9GHz ~ 11.2GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Frequency Multiplier | |
Frequency | 9.9GHz ~ 11.2GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |


