RF Amplifier IC General Purpose 7GHz ~ 15.5GHz 8-SMT (5.08x5.08)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC441LM1TR

DigiKey Part Number
505-HMC441LM1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC441LM1TR
Description
IC RF AMP GPS 7GHZ-15.5GHZ 8SMT
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 7GHz ~ 15.5GHz 8-SMT (5.08x5.08)
Datasheet
 Datasheet
EDA/CAD Models
HMC441LM1TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Analog Devices Inc.
Voltage - Supply
5V
Packaging
Tape & Reel (TR)
Current - Supply
90mA
Part Status
Active
Test Frequency
12.5GHz ~ 14GHz
Frequency
7GHz ~ 15.5GHz
Mounting Type
Surface Mount
P1dB
20dBm
Package / Case
8-TQFN Exposed Pad
Gain
15dB
Supplier Device Package
8-SMT (5.08x5.08)
Noise Figure
4.5dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10086,76220 €8.676,22 €
Manufacturers Standard Package
Unit Price without VAT:86,76220 €
Unit Price with VAT:103,24702 €