
106815-HMC441LM1 | |
---|---|
DigiKey Part Number | 1127-2318-ND |
Manufacturer | |
Manufacturer Product Number | 106815-HMC441LM1 |
Description | EVAL BOARD HMC441LM1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC441LM1 - Amplifier 7GHz ~ 15.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 7GHz ~ 15.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC441LM1 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 682,82000 € | 682,82 € |
Unit Price without VAT: | 682,82000 € |
---|---|
Unit Price with VAT: | 812,55580 € |