
HMC441 | |
|---|---|
DigiKey Part Number | 1127-3415-ND |
Manufacturer | |
Manufacturer Product Number | HMC441 |
Description | IC RF AMP VSAT 6GHZ-18GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 6GHz ~ 18GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Frequency | 6GHz ~ 18GHz | |
P1dB | 20dBm | |
Gain | 14.5dB | |
Noise Figure | 4.5dB | |
RF Type | VSAT | |
Voltage - Supply | 5V | |
Current - Supply | 90mA | |
Test Frequency | 14GHz ~ 15.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 43,83580 € | 2.191,79 € |
| 100 | 41,09610 € | 4.109,61 € |
| Unit Price without VAT: | 43,83580 € |
|---|---|
| Unit Price with VAT: | 52,16460 € |


