
HMC441-SX | |
|---|---|
DigiKey Part Number | 1127-2578-ND |
Manufacturer | |
Manufacturer Product Number | HMC441-SX |
Description | IC RF AMP VSAT 6GHZ-18GHZ DIE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 6GHz ~ 18GHz Die |
Datasheet | Datasheet |
Category | RF Type VSAT |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Tray | Current - Supply 90mA |
Part Status Active | Test Frequency 14GHz ~ 15.5GHz |
Frequency 6GHz ~ 18GHz | Mounting Type Surface Mount |
P1dB 20dBm | Package / Case Die |
Gain 14.5dB | Supplier Device Package Die |
Noise Figure 4.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 92,22000 € | 184,44 € |
| 4 | 88,74000 € | 354,96 € |
| 6 | 86,80000 € | 520,80 € |
| 10 | 84,45200 € | 844,52 € |
| 14 | 82,96143 € | 1.161,46 € |
| 20 | 81,42750 € | 1.628,55 € |
| Unit Price without VAT: | 92,22000 € |
|---|---|
| Unit Price with VAT: | 109,74180 € |

