HMC424G16 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 277,71000 $
Datasheet
RF Attenuators 31.5dB 0 Hz ~ 3 GHz 50 Ohms 16-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC424G16

DigiKey Part Number
HMC424G16-ND
Manufacturer
Manufacturer Product Number
HMC424G16
Description
RF ATTENUATOR 31.5DB 50OHM 16QFP
Customer Reference
Detailed Description
RF Attenuators 31.5dB 0 Hz ~ 3 GHz 50 Ohms 16-LQFP
Datasheet
 Datasheet
EDA/CAD Models
HMC424G16 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Attenuation Value
31.5dB
Frequency Range
0 Hz ~ 3 GHz
Power (Watts)
-
Impedance
50 Ohms
Package / Case
16-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types