
HMC424AG16 | |
|---|---|
DigiKey Part Number | 505-HMC424AG16-ND |
Manufacturer | |
Manufacturer Product Number | HMC424AG16 |
Description | RF ATTENUATOR 3DB 16LQFP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 13 GHz 16-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | HMC424AG16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 13 GHz | |
Power (Watts) | - | |
Package / Case | 16-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,89000 € | 206,89 € |
| 10 | 183,13200 € | 1.831,32 € |
| 25 | 174,92440 € | 4.373,11 € |
| Unit Price without VAT: | 206,89000 € |
|---|---|
| Unit Price with VAT: | 246,19910 € |

