RF Amplifier IC WiMax 3.3GHz ~ 3.8GHz 24-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC409LP4ETR

DigiKey Part Number
505-HMC409LP4ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC409LP4ETR
Description
IC AMP WIMAX 3.3-3.8GHZ 24LFCSP
Customer Reference
Detailed Description
RF Amplifier IC WiMax 3.3GHz ~ 3.8GHz 24-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC409LP4ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Frequency
3.3GHz ~ 3.8GHz
P1dB
30.5dBm
Gain
31dB
Noise Figure
6dB
RF Type
WiMax
Voltage - Supply
5V
Current - Supply
615mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 07.05.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50017,29588 €8.647,94 €
Manufacturers Standard Package
Unit Price without VAT:17,29588 €
Unit Price with VAT:20,58210 €