HMC407MS8G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 61
Unit Price: 16,17000 €
Datasheet
RF Amplifier IC General Purpose 5GHz ~ 7GHz 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC407MS8G

DigiKey Part Number
505-HMC407MS8G-ND
Manufacturer
Manufacturer Product Number
HMC407MS8G
Description
IC RF AMP GPS 5GHZ-7GHZ 8MSOP
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 5GHz ~ 7GHz 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
HMC407MS8G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Frequency
5GHz ~ 7GHz
P1dB
25dBm
Gain
15dB
Noise Figure
5.5dB
RF Type
General Purpose
Voltage - Supply
5V
Current - Supply
230mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types