
HMC407MS8GE | |
|---|---|
DigiKey Part Number | 1127-2951-ND |
Manufacturer | |
Manufacturer Product Number | HMC407MS8GE |
Description | IC RF AMP GPS 5GHZ-7GHZ 8MSOP |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5GHz ~ 7GHz 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | HMC407MS8GE Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Strip | Current - Supply 230mA |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 5GHz ~ 7GHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
P1dB 25dBm | Supplier Device Package 8-MSOP-EP |
Gain 15dB | Base Product Number |
Noise Figure 5.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC7357LP5GE | Analog Devices Inc. | 101 | 505-HMC7357LP5GE-ND | 84,36000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,97000 € | 15,97 € |
| 10 | 13,90900 € | 139,09 € |
| 25 | 13,19400 € | 329,85 € |
| Unit Price without VAT: | 15,97000 € |
|---|---|
| Unit Price with VAT: | 19,00430 € |

