HMC384LP4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 32
Unit Price: 17,87000 €
Datasheet
RF Amplifier IC General Purpose 2.05GHz ~ 2.25GHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC384LP4

DigiKey Part Number
HMC384LP4-ND
Manufacturer
Manufacturer Product Number
HMC384LP4
Description
IC AMP GPS 2.05GHZ-2.25GHZ 24QFN
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 2.05GHz ~ 2.25GHz 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Frequency
2.05GHz ~ 2.25GHz
P1dB
-
Gain
-
Noise Figure
-
RF Type
General Purpose
Voltage - Supply
3V
Current - Supply
35mA
Test Frequency
2.2GHz
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types