
HMC384LP4E | |
|---|---|
DigiKey Part Number | 1127-1356-ND |
Manufacturer | |
Manufacturer Product Number | HMC384LP4E |
Description | IC AMP GPS 2.05GHZ-2.25GHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2.05GHz ~ 2.25GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC384LP4E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 2.05GHz ~ 2.25GHz | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 3V | |
Current - Supply | 35mA | |
Test Frequency | 2.2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,87000 € | 17,87 € |
| 10 | 15,56900 € | 155,69 € |
| 25 | 14,77320 € | 369,33 € |
| 100 | 13,68140 € | 1.368,14 € |
| 250 | 13,02824 € | 3.257,06 € |
| 500 | 12,56756 € | 6.283,78 € |
| Unit Price without VAT: | 17,87000 € |
|---|---|
| Unit Price with VAT: | 21,26530 € |

