
HMC3716LP4ETR | |
|---|---|
DigiKey Part Number | HMC3716LP4ETR-ND - Tape & Reel (TR) HMC3716LP4ECT-ND - Cut Tape (CT) HMC3716LP4EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC3716LP4ETR |
Description | IC RF DETECT 10MHZ-1.3GHZ 24QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC 10MHz ~ 1.3GHz -10dBm ~ 5dBm 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC3716LP4ETR Models |
Category | Voltage - Supply 5V |
Manufacturer Analog Devices Inc. | Current - Supply 115 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Frequency 10MHz ~ 1.3GHz | Supplier Device Package 24-QFN (4x4) |
Input Range -10dBm ~ 5dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,63000 € | 55,63 € |
| 10 | 46,03000 € | 460,30 € |
| 25 | 44,48480 € | 1.112,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 38,98648 € | 19.493,24 € |
| Unit Price without VAT: | 55,63000 € |
|---|---|
| Unit Price with VAT: | 66,19970 € |


