
EV1HMC3716LP4 | |
|---|---|
DigiKey Part Number | 505-EV1HMC3716LP4-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC3716LP4 |
Description | EVAL BOARD FOR HMC3716 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC3716LP4E - Phase Frequency Detector 10MHz ~ 1.3GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC3716LP4E |
Packaging Box | RF Frequency 10MHz ~ 1.3GHz |
Part Status Active | Function Phase Frequency Detector |
Type Phase Frequency Detector | Base Product Number |
Frequency 10MHz ~ 1.3GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,08000 € | 530,08 € |
| Unit Price without VAT: | 530,08000 € |
|---|---|
| Unit Price with VAT: | 630,79520 € |


