RF IC VCO, Buffer Amp HiperLAN, UNII 5.8GHz ~ 6.8GHz 8-MSOPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF IC VCO, Buffer Amp HiperLAN, UNII 5.8GHz ~ 6.8GHz 8-MSOPG
8 MSOGP Pan View

HMC358MS8GETR

DigiKey Part Number
505-HMC358MS8GETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC358MS8GETR
Description
IC MMIC VCO W/BUFFER AMP 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF IC VCO, Buffer Amp HiperLAN, UNII 5.8GHz ~ 6.8GHz 8-MSOPG
Datasheet
 Datasheet
EDA/CAD Models
HMC358MS8GETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
VCO, Buffer Amp
Frequency
5.8GHz ~ 6.8GHz
RF Type
HiperLAN, UNII
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOPG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50024,97176 €12.485,88 €
Manufacturers Standard Package
Unit Price without VAT:24,97176 €
Unit Price with VAT:29,71639 €