


HMC358MS8GE | |
|---|---|
DigiKey Part Number | 505-HMC358MS8GE-ND |
Manufacturer | |
Manufacturer Product Number | HMC358MS8GE |
Description | IC MMIC AMP VCO BUFFER 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO, Buffer Amp HiperLAN, UNII 5.8GHz ~ 6.8GHz 8-MSOPG |
Datasheet | Datasheet |
EDA/CAD Models | HMC358MS8GE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | VCO, Buffer Amp | |
Frequency | 5.8GHz ~ 6.8GHz | |
RF Type | HiperLAN, UNII | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOPG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,78000 € | 35,78 € |
| 10 | 31,30300 € | 313,03 € |
| 25 | 29,75440 € | 743,86 € |
| 100 | 27,63330 € | 2.763,33 € |
| 250 | 26,36528 € | 6.591,32 € |
| Unit Price without VAT: | 35,78000 € |
|---|---|
| Unit Price with VAT: | 42,57820 € |

