HMC253LC4TR-R5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 418
Unit Price: 100,08000 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 101
Unit Price: 100,08000 €
Datasheet
RF Switch IC Cellular, CATV SP8T 50Ohm 24-CQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC253LC4TR-R5

DigiKey Part Number
HMC253LC4TR-R5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC253LC4TR-R5
Description
IC RF SWITCH SP8T 3.5GHZ 24CQFN
Customer Reference
Detailed Description
RF Switch IC Cellular, CATV SP8T 3.5 GHz 50Ohm 24-CQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
Cellular, CATV
Topology
Absorptive
Circuit
SP8T
Frequency Range
0Hz ~ 3.5GHz
Isolation
35dB
Insertion Loss
1.3dB
Test Frequency
3.5GHz
P1dB
-
IIP3
43dBm
Features
-
Impedance
50Ohm
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TFCQFN Exposed Pad
Supplier Device Package
24-CQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types