RF Switch IC WiMax SP8T 50Ohm 24-CQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC253ALC4TR

DigiKey Part Number
1127-3086-2-ND - Tape & Reel (TR)
1127-3086-1-ND - Cut Tape (CT)
1127-3086-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC253ALC4TR
Description
IC RF SWITCH SP8T 3.5GHZ 24CQFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RF Switch IC WiMax SP8T 3.5 GHz 50Ohm 24-CQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC253ALC4TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
WiMax
Topology
Absorptive
Circuit
SP8T
Frequency Range
0Hz ~ 3.5GHz
Isolation
43dB
Insertion Loss
1.1dB
Test Frequency
2GHz
P1dB
24dBm
IIP3
43dBm
Features
-
Impedance
50Ohm
Voltage - Supply
5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TFCQFN Exposed Pad
Supplier Device Package
24-CQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1100,82000 €100,82 €
1088,80400 €888,04 €
2586,51200 €2.162,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10078,96680 €7.896,68 €
Manufacturers Standard Package
Unit Price without VAT:100,82000 €
Unit Price with VAT:119,97580 €