
HMC1165LP5E | |
|---|---|
DigiKey Part Number | 1127-3202-ND |
Manufacturer | |
Manufacturer Product Number | HMC1165LP5E |
Description | MMIC VCO HALF FREQ 32-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO VSAT 11.07GHz ~ 11.62GHz 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC1165LP5E Models |
Category | RF Type VSAT |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Strip | Package / Case 32-VFQFN Exposed Pad, CSP |
Part Status Active | Supplier Device Package 32-LFCSP (5x5) |
Function VCO | Base Product Number |
Frequency 11.07GHz ~ 11.62GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,69000 € | 43,69 € |
| 10 | 38,28300 € | 382,83 € |
| 25 | 36,41000 € | 910,25 € |
| 100 | 33,84420 € | 3.384,42 € |
| 250 | 32,31076 € | 8.077,69 € |
| Unit Price without VAT: | 43,69000 € |
|---|---|
| Unit Price with VAT: | 51,99110 € |


