
EV1HMC1165LP5 | |
|---|---|
DigiKey Part Number | 1127-3191-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC1165LP5 |
Description | EVAL BOARD FOR HMC1165 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC1165LP5 - Voltage Controlled Oscillator (VCO) 11.07GHz ~ 11.62GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC1165LP5 |
Packaging Box | RF Frequency 11.07GHz ~ 11.62GHz |
Part Status Active | Function Voltage Controlled Oscillator (VCO) |
Type Voltage Controlled Oscillator (VCO) | Base Product Number |
Frequency 11.07GHz ~ 11.62GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,46000 € | 431,46 € |
| Unit Price without VAT: | 431,46000 € |
|---|---|
| Unit Price with VAT: | 513,43740 € |



