HMC1097LP4E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 964
Unit Price: 13,61000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 9,26610 €
Datasheet
RF Modulator IC 100MHz ~ 6GHz 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC1097LP4E

DigiKey Part Number
1127-2921-ND
Manufacturer
Manufacturer Product Number
HMC1097LP4E
Description
RF MODULATOR 100MHZ-6GHZ 24VFQFN
Customer Reference
Detailed Description
RF Modulator IC 100MHz ~ 6GHz 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
HMC1097LP4E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Function
Modulator
LO Frequency
100MHz ~ 6GHz
RF Frequency
100MHz ~ 6GHz
P1dB
11dBm
Noise Floor
-160dBm/Hz
Output Power
2.75dBm
Current - Supply
170 mA
Voltage - Supply
4.75V ~ 5.25V
Test Frequency
1.7GHz ~ 2.2GHz
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types