
ADL5375-15ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADL5375-15ACPZ-R7TR-ND - Tape & Reel (TR) ADL5375-15ACPZ-R7CT-ND - Cut Tape (CT) ADL5375-15ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5375-15ACPZ-R7 |
Description | RF MODULATOR 400MHZ-6GHZ 24WFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 400MHz ~ 6GHz 24-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADL5375-15ACPZ-R7 Models |
Category | Current - Supply 203 mA |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Frequency 6GHz |
Part Status Active | Mounting Type Surface Mount |
RF Frequency 400MHz ~ 6GHz | Package / Case 24-WFQFN Exposed Pad, CSP |
P1dB 10dBm | Supplier Device Package 24-LFCSP (4x4) |
Noise Floor -160dBm/Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 € | 13,44 € |
| 10 | 10,63500 € | 106,35 € |
| 25 | 9,93480 € | 248,37 € |
| 100 | 9,28450 € | 928,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 8,30518 € | 12.457,77 € |
| Unit Price without VAT: | 13,44000 € |
|---|---|
| Unit Price with VAT: | 15,99360 € |

