
HMC1065LP4E | |
|---|---|
DigiKey Part Number | 1127-1671-ND |
Manufacturer | |
Manufacturer Product Number | HMC1065LP4E |
Description | IC MMIC IQ DOWNCONV 24SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Downconverter 27GHz ~ 34GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC1065LP4E Models |
Category | Frequency 27GHz ~ 34GHz |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Strip | Package / Case 24-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 24-QFN (4x4) |
Function Downconverter | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,55000 € | 65,55 € |
| 10 | 57,57900 € | 575,79 € |
| 25 | 54,82040 € | 1.370,51 € |
| 100 | 51,04270 € | 5.104,27 € |
| Unit Price without VAT: | 65,55000 € |
|---|---|
| Unit Price with VAT: | 78,00450 € |


