HMC1065LP4E - Downconverter 27GHz ~ 34GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL01-HMC1065LP4

DigiKey Part Number
1127-2460-ND
Manufacturer
Manufacturer Product Number
EVAL01-HMC1065LP4
Description
EVAL BOARD HMC1065LP4E
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC1065LP4E - Downconverter 27GHz ~ 34GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Downconverter
Frequency
27GHz ~ 34GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC1065LP4E
Note
-
RF Type
-
RF Frequency
27GHz ~ 34GHz
Function
Downconverter
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1310,32000 €310,32 €
Manufacturers Standard Package
Unit Price without VAT:310,32000 €
Unit Price with VAT:369,28080 €