HMC1060LP3ETR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.459
Unit Price: 9,57000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 4 Output 100mA, 50mA, 300mA, 500mA 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 4 Output 100mA, 50mA, 300mA, 500mA 16-QFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

HMC1060LP3ETR

DigiKey Part Number
505-HMC1060LP3ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC1060LP3ETR
Description
IC REG LINEAR POS ADJ 16QFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 4 Output 100mA, 50mA, 300mA, 500mA 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HMC1060LP3ETR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
4
Voltage - Input (Max)
5.6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
2.1 mA
PSRR
80dB ~ 52dB (1kHz ~ 10MHz)
Control Features
Enable
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types