Similar
Similar



HMC1060LP3E | |
|---|---|
DigiKey Part Number | 505-HMC1060LP3E-ND |
Manufacturer | |
Manufacturer Product Number | HMC1060LP3E |
Description | IC REG LINEAR POS ADJ 16QFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 4 Output 100mA, 50mA, 300mA, 500mA 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC1060LP3E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 4 | |
Voltage - Input (Max) | 5.6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.1 mA | |
PSRR | 80dB ~ 52dB (1kHz ~ 10MHz) | |
Control Features | Enable | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |











