Direct

HMC1048LC3BTR | |
|---|---|
DigiKey Part Number | 1127-2865-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC1048LC3BTR |
Description | IC MIXER DBL BALANCED 12SMD |
Customer Reference | |
Detailed Description | RF Mixer IC VSAT 2GHz ~ 18GHz 12-CSMT (3x3) |
Datasheet | Datasheet |
Category | Number of Mixers 1 |
Manufacturer Analog Devices Inc. | Gain 23dB |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 12-VFCQFN Exposed Pad |
RF Type VSAT | Supplier Device Package 12-CSMT (3x3) |
Frequency 2GHz ~ 18GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC1048ALC3B | Analog Devices Inc. | 128 | 1127-3751-ND | 98,30000 € | Direct |


