
HMC1048ALC3B | |
|---|---|
DigiKey Part Number | 1127-3751-ND |
Manufacturer | |
Manufacturer Product Number | HMC1048ALC3B |
Description | IC MIXER DBL BALANCED 12SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC VSAT 2GHz ~ 18GHz 12-CLCC (2.9x2.9) |
Datasheet | Datasheet |
EDA/CAD Models | HMC1048ALC3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | VSAT | |
Frequency | 2GHz ~ 18GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-CLCC Exposed Pad | |
Supplier Device Package | 12-CLCC (2.9x2.9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,30000 € | 98,30 € |
| 10 | 82,60100 € | 826,01 € |
| 25 | 78,68120 € | 1.967,03 € |
| 100 | 74,37430 € | 7.437,43 € |
| Unit Price without VAT: | 98,30000 € |
|---|---|
| Unit Price with VAT: | 116,97700 € |




