Direct

HMC1048LC3B | |
|---|---|
DigiKey Part Number | 1127-1666-ND |
Manufacturer | |
Manufacturer Product Number | HMC1048LC3B |
Description | IC MIXER DBL BALANCED 12SMD |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 2GHz ~ 18GHz 12-CSMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC1048LC3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Frequency | 2GHz ~ 18GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFCQFN Exposed Pad | |
Supplier Device Package | 12-CSMT (3x3) | |
Base Product Number |


