HMC1030LP5ETR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.494
Unit Price: 20,34000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.839
Unit Price: 23,63000 €
Datasheet
RF Detector IC General Purpose 0Hz ~ 3.9GHz -55dBm ~ 15dBm ±1dB 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC1030LP5ETR

DigiKey Part Number
1127-1181-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC1030LP5ETR
Description
IC RF DETECT 0HZ-3.9GHZ 32QFN
Customer Reference
Detailed Description
RF Detector IC General Purpose 0Hz ~ 3.9GHz -55dBm ~ 15dBm ±1dB 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
HMC1030LP5ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
0Hz ~ 3.9GHz
RF Type
General Purpose
Input Range
-55dBm ~ 15dBm
Accuracy
±1dB
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
143 mA
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types