
AD8364ACPZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8364ACPZ-REEL7TR-ND - Tape & Reel (TR) AD8364ACPZ-REEL7CT-ND - Cut Tape (CT) AD8364ACPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8364ACPZ-REEL7 |
Description | IC RF DETECT 2.7GHZ 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, CDMA 2.7GHz -55dBm ~ 5dBm ±0.5dB 32-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD8364ACPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.7GHz | |
RF Type | Cellular, CDMA | |
Input Range | -55dBm ~ 5dBm | |
Accuracy | ±0.5dB | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 70 mA | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,67000 € | 18,67 € |
| 10 | 14,94100 € | 149,41 € |
| 25 | 14,00840 € | 350,21 € |
| 100 | 12,98360 € | 1.298,36 € |
| 250 | 12,49492 € | 3.123,73 € |
| 500 | 12,43038 € | 6.215,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 11,83673 € | 17.755,09 € |
| Unit Price without VAT: | 18,67000 € |
|---|---|
| Unit Price with VAT: | 22,21730 € |












