Direct

HMC1019LP4ETR | |
|---|---|
DigiKey Part Number | HMC1019LP4ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC1019LP4ETR |
Description | RF ATTENUATOR 31DB 24VFQFN |
Customer Reference | |
Detailed Description | RF Attenuators 31dB 100 MHz ~ 30 GHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Attenuation Value | 31dB | |
Frequency Range | 100 MHz ~ 30 GHz | |
Power (Watts) | - | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |


