
HMC1019ALP4E | |
|---|---|
DigiKey Part Number | 1127-3176-ND |
Manufacturer | |
Manufacturer Product Number | HMC1019ALP4E |
Description | RF ATTENUATOR 15.5DB 24VFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 15.5dB 100 MHz ~ 30 GHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC1019ALP4E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Attenuation Value | 15.5dB | |
Frequency Range | 100 MHz ~ 30 GHz | |
Power (Watts) | - | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,68000 € | 158,68 € |
| 10 | 140,18200 € | 1.401,82 € |
| 25 | 133,79200 € | 3.344,80 € |
| Unit Price without VAT: | 158,68000 € |
|---|---|
| Unit Price with VAT: | 188,82920 € |



