
EV1HMC1019ALP4 | |
|---|---|
DigiKey Part Number | 1127-3563-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC1019ALP4 |
Description | EVAL BOARD FOR HMC1019ALP4E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC1019ALP4E - Attenuator 100MHz ~ 30GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC1019ALP4E |
Packaging Box | RF Frequency 100MHz ~ 30GHz |
Part Status Active | Function Attenuator |
Type Attenuator | Base Product Number |
Frequency 100MHz ~ 30GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,30000 € | 247,30 € |
| 10 | 246,73400 € | 2.467,34 € |
| Unit Price without VAT: | 247,30000 € |
|---|---|
| Unit Price with VAT: | 294,28700 € |


