HMC1019LP4E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 17
Unit Price: 158,68000 €
Datasheet
RF Attenuators 0.5dB ~ 15.5dB 100 MHz ~ 30 GHz 50 Ohms 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC1019LP4E

DigiKey Part Number
1127-1289-ND
Manufacturer
Manufacturer Product Number
HMC1019LP4E
Description
RF ATTENUATOR 0.5-15.5DB 24VFQFN
Customer Reference
Detailed Description
RF Attenuators 0.5dB ~ 15.5dB 100 MHz ~ 30 GHz 50 Ohms 24-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Attenuation Value
0.5dB ~ 15.5dB
Frequency Range
100 MHz ~ 30 GHz
Power (Watts)
-
Impedance
50 Ohms
Package / Case
24-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types